


C0402C102M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102M4RECTUTR-ND - Tape & Reel (TR) 399-C0402C102M4RECTUCT-ND - Cut Tape (CT) 399-C0402C102M4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102M4RECTU |
Description | CAP CER 0402 1NF 16V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03090 | € 3,09 |
| 500 | € 0,02270 | € 11,35 |
| 1 000 | € 0,02018 | € 20,18 |
| 2 500 | € 0,01754 | € 43,85 |
| 5 000 | € 0,01596 | € 79,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01466 | € 146,60 |
| 20 000 | € 0,01359 | € 271,80 |
| 30 000 | € 0,01305 | € 391,50 |
| 50 000 | € 0,01246 | € 623,00 |
| 70 000 | € 0,01211 | € 847,70 |
| 100 000 | € 0,01178 | € 1 178,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

