Parametric Equivalent

ALC70A241BD350 | |
|---|---|
DigiKey Part Number | ALC70A241BD350-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A241BD350 |
Description | CAP ALUM 240UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 240 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 583mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 10 kHz |
Part Status Active | Impedance 303 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 583mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D241BD350 | KEMET | 0 | ALC70D241BD350-ND | € 2,81817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 2,81817 | € 1 014,54 |
| Unit Price without VAT: | € 2,81817 |
|---|---|
| Unit Price with VAT: | € 3,43817 |


