Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

RMC1/8K5100FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8K5100FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8K5100FTP |
Description | RES 510 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8-5100FTP | Kamaya Inc. | 0 | 2315-RMC1/8-5100FTPTR-ND | € 0,00453 | Parametric Equivalent |
| RMC1/8K5100DTP | Kamaya Inc. | 0 | 2315-RMC1/8K5100DTPTR-ND | € 0,00708 | Parametric Equivalent |
| CRG1206F510R | TE Connectivity Passive Product | 0 | CRG1206F510R-ND | € 0,00750 | Direct |
| ERJ-8ENF5100V | Panasonic Industry | 40 608 | P510FCT-ND | € 0,15000 | Direct |
| RC1206FR-07510RL | YAGEO | 9 002 | 311-510FRCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00453 | € 22,65 |
| Unit Price without VAT: | € 0,00453 |
|---|---|
| Unit Price with VAT: | € 0,00553 |






