Direct
Direct
Direct



QSCP251Q0R8A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R8A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R8A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R8A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R8A1GV001T |
Description | CAP CER 0.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R8A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R8AW250XT4K | KYOCERA AVX | 3 939 | 478-600S0R8AW250XT4KCT-ND | € 1,57000 | Direct |
| CBR06C808AAGAC | KEMET | 0 | CBR06C808AAGAC-ND | € 0,30100 | Direct |
| ML03V10R8AAT2A | KYOCERA AVX | 3 228 | 478-7247-1-ND | € 0,62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53500 | € 5,35 |
| 50 | € 0,41540 | € 20,77 |
| 100 | € 0,37840 | € 37,84 |
| 500 | € 0,31596 | € 157,98 |
| 1 000 | € 0,29664 | € 296,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,25492 | € 1 019,68 |
| 8 000 | € 0,25454 | € 2 036,32 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |




