Similar
Similar

QLCD250Q9R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q9R1C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q9R1C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q9R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q9R1C1GV001T |
Description | CAP CER 9.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q9R1C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q9R1B1GV001T | Johanson Technology Inc. | 28 611 | 712-QLCD250Q9R1B1GV001TCT-ND | € 0,99000 | Similar |
| GJM0335C1E9R1CB01D | Murata Electronics | 23 180 | 490-17291-1-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,15919 | € 2 387,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07000 | € 0,70 |
| 50 | € 0,04900 | € 2,45 |
| 100 | € 0,04240 | € 4,24 |
| 500 | € 0,03122 | € 15,61 |
| 1 000 | € 0,02775 | € 27,75 |
| 2 500 | € 0,02408 | € 60,20 |
| 5 000 | € 0,02185 | € 109,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |



