
0896FB15A0100E | ||
---|---|---|
Digi-Key Part Number | 712-1473-2-ND - Tape & Reel (TR) 712-1473-1-ND - Cut Tape (CT) 712-1473-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0896FB15A0100E | |
Description | BALUN 863MHZ-928MHZ 50/100 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | RF Balun 863MHz ~ 928MHz 50 / 100Ohm 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Johanson Technology Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency Range | 863MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 11.7dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | 0896FB15A0100 |
Product Training Modules | Benefits of using Integrated Passive Components over a Discrete Solution |
Video File | Dialog and Johanson New Product Discoveries with Randall Restle Episode 11 Johanson Technology 2.4 GHz Chip Antenna |
Featured Product | Integrated Passive Components |
HTML Datasheet | 0896FB15A0100 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 0,92000 | € 0,92 |
10 | € 0,90300 | € 9,03 |
25 | € 0,60440 | € 15,11 |
50 | € 0,53780 | € 26,89 |
100 | € 0,49280 | € 49,28 |
250 | € 0,44216 | € 110,54 |
500 | € 0,43294 | € 216,47 |
1 000 | € 0,31319 | € 313,19 |
Qty | Unit Price | Ext Price |
---|---|---|
4 000 | € 0,31319 | € 1 252,76 |
8 000 | € 0,27634 | € 2 210,72 |
12 000 | € 0,26713 | € 3 205,56 |
Attribute | Description |
---|---|
Other Names | 712-1473-6 712-1473-2 712-1473-1 |
Standard Package | 4 000 |