
SCDP302G331K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302G331K4GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP302G331K4GV001E |
Description | IC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46573 | € 931,46 |
| Unit Price without VAT: | € 0,46573 |
|---|---|
| Unit Price with VAT: | € 0,56819 |

