Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/31-A03NN | |
|---|---|
DigiKey Part Number | 1003-M83513/31-A03NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/31-A03NN |
Description | M83513/31-A03NN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/25-A01NN | ITT Cannon, LLC | 10 | 1003-M83513/25-A01NN-ND | € 69,13000 | Parametric Equivalent |
| M83513/25-A02CN | ITT Cannon, LLC | 10 | 1003-M83513/25-A02CN-ND | € 69,13000 | Parametric Equivalent |
| M83513/25-A02NN | ITT Cannon, LLC | 14 | 1003-M83513/25-A02NN-ND | € 117,29000 | Parametric Equivalent |
| M83513/31-A02NN | ITT Cannon, LLC | 0 | 1003-M83513/31-A02NN-ND | € 108,59000 | Parametric Equivalent |
| M83513/31A01CN | ITT Cannon, LLC | 10 | 1003-M83513/31A01CN-ND | € 117,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 119,02700 | € 1 190,27 |
| Unit Price without VAT: | € 119,02700 |
|---|---|
| Unit Price with VAT: | € 145,21294 |








