
M83513/04-F02C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-F02C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-F02C |
Description | MICRO-D RCPT 37POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 286,84000 | € 286,84 |
| 10 | € 243,85800 | € 2 438,58 |
| 25 | € 228,61480 | € 5 715,37 |
| Unit Price without VAT: | € 286,84000 |
|---|---|
| Unit Price with VAT: | € 349,94480 |

