
M83513/04-E01C | |
|---|---|
DigiKey Part Number | M83513/04-E01C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-E01C |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 31 |
Manufacturer ITT Cannon, LLC | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,79000 | € 81,79 |
| 10 | € 73,08600 | € 730,86 |
| Unit Price without VAT: | € 81,79000 |
|---|---|
| Unit Price with VAT: | € 99,78380 |

