
M24308/4-455P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-455P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-455P |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) High Density | Wire Gauge 22-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (M3) | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 112,97000 | € 112,97 |
| 10 | € 96,02900 | € 960,29 |
| 25 | € 90,02320 | € 2 250,58 |
| 50 | € 85,73200 | € 4 286,60 |
| 100 | € 81,64630 | € 8 164,63 |
| Unit Price without VAT: | € 112,97000 |
|---|---|
| Unit Price with VAT: | € 137,82340 |

