
KPSE06E22-21S | |
|---|---|
DigiKey Part Number | 1003-KPSE06E22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E22-21S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Features Backshell |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,84000 | € 96,84 |
| 10 | € 87,91500 | € 879,15 |
| Unit Price without VAT: | € 96,84000 |
|---|---|
| Unit Price with VAT: | € 118,14480 |

