


KJAD0T17F35SN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T17F35SN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T17F35SN115 |
Description | CONN RCPT FMALE 55POS SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount, Through Hole | Applications Aerospace, Aviation, Communication Systems, Military |
Mounting Feature Flange | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 322,04000 | € 322,04 |
| 2 | € 306,68000 | € 613,36 |
| 3 | € 298,04000 | € 894,12 |
| 5 | € 287,49800 | € 1 437,49 |
| 7 | € 280,76143 | € 1 965,33 |
| 10 | € 273,79300 | € 2 737,93 |
| Unit Price without VAT: | € 322,04000 |
|---|---|
| Unit Price with VAT: | € 392,88880 |



