Similar

IS66WVE1M16BLL-55BLI | |
|---|---|
DigiKey Part Number | IS66WVE1M16BLL-55BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVE1M16BLL-55BLI |
Description | IC PSRAM 16MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit Parallel 55 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS66WV1M16EBLL-55BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS66WV1M16EBLL-55BLI-ND | € 3,53388 | Similar |


