
IS66WV1M16EBLL-55BLI-TR | |
|---|---|
DigiKey Part Number | IS66WV1M16EBLL-55BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WV1M16EBLL-55BLI-TR |
Description | IC PSRAM 16MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit Parallel 55 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS66WV1M16DBLL-55BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS66WV1M16DBLL-55BLI-TR-ND | € 0,00000 | Similar |
| IS66WV1M16DBLL-70BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS66WV1M16DBLL-70BLI-TR-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,13728 | € 10 343,20 |
| Unit Price without VAT: | € 4,13728 |
|---|---|
| Unit Price with VAT: | € 5,04748 |


