
IS65WV102416EBLL-55BLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS65WV102416EBLL-55BLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS65WV102416EBLL-55BLA3-TR |
Description | IC SRAM 16MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 55ns |
Mfr | Access Time 55 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SRAM - Asynchronous | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1M x 16 | Supplier Device Package 48-VFBGA (6x8) |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 11,91324 | € 29 783,10 |
| Unit Price without VAT: | € 11,91324 |
|---|---|
| Unit Price with VAT: | € 14,53415 |

