
IS62WV2568FBLL-45TLI | |
|---|---|
DigiKey Part Number | 706-IS62WV2568FBLL-45TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV2568FBLL-45TLI |
Description | IC SRAM 2MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Bulk | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | € 2,13222 | € 997,88 |
| Unit Price without VAT: | € 2,13222 |
|---|---|
| Unit Price with VAT: | € 2,60131 |

