Similar

IS61QDB451236A-250M3L | |
|---|---|
DigiKey Part Number | IS61QDB451236A-250M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDB451236A-250M3L |
Description | IC SRAM 18MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUAD Memory IC 18Mbit Parallel 250 MHz 1.8 ns 165-LFBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDB451236A-250M3L Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tray | Access Time 1.8 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QUAD | Supplier Device Package 165-LFBGA (15x17) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61QDB251236A-250M3L | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDB251236A-250M3L-ND | € 38,01667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | € 28,79457 | € 3 023,43 |
| Unit Price without VAT: | € 28,79457 |
|---|---|
| Unit Price with VAT: | € 35,12938 |


