
IS43R16320D-5BLI-TR | |
|---|---|
DigiKey Part Number | IS43R16320D-5BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43R16320D-5BLI-TR |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 32M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,83999 | € 19 599,98 |
| Unit Price without VAT: | € 7,83999 |
|---|---|
| Unit Price with VAT: | € 9,56479 |

