Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S32800J-75ETL | |
|---|---|
DigiKey Part Number | IS42S32800J-75ETL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32800J-75ETL |
Description | IC DRAM 256MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 6 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S32800J-75ETL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32800J-6TL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1452-5-ND | € 7,54000 | Similar |
| IS42S32800J-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-6TLI-ND | € 5,51866 | Similar |
| IS42S32800J-75ETLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-75ETLI-ND | € 5,51866 | Similar |
| IS42S32800J-7TL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1454-5-ND | € 7,54000 | Similar |
| IS42S32800J-7TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1418-ND | € 9,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | € 6,29736 | € 1 360,23 |
| Unit Price without VAT: | € 6,29736 |
|---|---|
| Unit Price with VAT: | € 7,68278 |



