Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16320B-7BL | |
|---|---|
DigiKey Part Number | 706-1280-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16320B-7BL |
Description | IC DRAM 512MBIT PAR 54WBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-WBGA (11x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-WBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16320F-6BL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6BL-ND | € 8,94996 | Similar |
| IS42S16320F-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS42S16320F-6BLI-ND | € 11,81000 | Similar |
| IS42S16320F-7BL | ISSI, Integrated Silicon Solution Inc | 260 | 706-1449-ND | € 10,89000 | Similar |
| IS42S16320F-7BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1363-ND | € 11,81000 | Similar |
| IS45S16320F-6BLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-6BLA1-ND | € 8,42896 | Similar |


