.jpg)
.jpg)
.jpg)
IS31FL3238-QFLS4-EB | ||
---|---|---|
Digi-Key Part Number | 706-1692-ND | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3238-QFLS4-EB | |
Description | EVAL BOARD FOR IS31FL3238 | |
Detailed Description | IS31FL3238 18, Non-Isolated Outputs LED Driver Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ISSI, Integrated Silicon Solution Inc | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Current - Output / Channel | 76mA | |
Outputs and Type | 18, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IS31FL3238 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | IS31FL3238 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 706-1692 |
Standard Package | 1 |