
935131424522 | ||
---|---|---|
Digi-Key Part Number | 1210-1025-1-ND - Cut Tape (CT) | |
Manufacturer | IPDiA | |
Manufacturer Product Number | 935131424522 | |
Description | CAP SILICON 0.022UF 15% 11V 0402 | |
Detailed Description | 0.022 µF Silicon Capacitor 11 V 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IPDiA | |
Series | ||
Package | Cut Tape (CT) | |
Product Status | Discontinued at Digi-Key | |
Capacitance | 0.022 µF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) |
Resource Type | Link |
---|---|
Datasheets | HSSC424yyy 0402 |
Product Training Modules | 3D Silicon Capacitor Overview |
Featured Product | HSSC42x Series |
HTML Datasheet | HSSC424yyy 0402 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 1,60000 | € 1,60 |
10 | € 1,56700 | € 15,67 |
50 | € 1,53700 | € 76,85 |
Attribute | Description |
---|---|
Other Names | 1210-1025-1 1210-1025-2 1210-1025-6 |
Standard Package | 1 000 |