
S6E1C32B0AGU1H000 | |
|---|---|
DigiKey Part Number | 448-S6E1C32B0AGU1H000TR-ND - Tape & Reel (TR) 448-S6E1C32B0AGU1H000CT-ND - Cut Tape (CT) 448-S6E1C32B0AGU1H000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6E1C32B0AGU1H000 |
Description | IC MCU 32BIT 128KB FLASH 30WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ FM0+ S6E1C3 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 30-WLCSP (2.69x2.31) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 30-WLCSP (2.69x2.31) |
Connectivity CSIO, I2C, LINbus, UART/USART, USB | Package / Case 30-UFBGA, WLCSP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,80000 | € 3,80 |
| 10 | € 2,87900 | € 28,79 |
| 25 | € 2,64920 | € 66,23 |
| 100 | € 2,39650 | € 239,65 |
| 250 | € 2,27592 | € 568,98 |
| 500 | € 2,24960 | € 1 124,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,09423 | € 4 188,46 |
| 4 000 | € 2,05374 | € 8 214,96 |
| Unit Price without VAT: | € 3,80000 |
|---|---|
| Unit Price with VAT: | € 4,63600 |

