MFR Recommended

IRSM505-015PAALMA1 | |
|---|---|
DigiKey Part Number | 448-IRSM505-015PAALMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRSM505-015PAALMA1 |
Description | IC HALF BRIDGE DRIVER 1.2A 23SOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors MOSFET (Metal Oxide) 23-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.2A |
Manufacturer Infineon Technologies | Voltage - Supply 13.5V ~ 16.5V |
Series | Voltage - Load 400V (Max) |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit |
Output Configuration Half Bridge (3) | Fault Protection UVLO |
Applications AC Motors | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 23-PowerSMD Module |
Load Type Inductive | Supplier Device Package 23-SOP |
Technology MOSFET (Metal Oxide) | Base Product Number |
Rds On (Typ) 5Ohm LS, 5Ohm HS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM241S6S1BAUMA1 | Infineon Technologies | 0 | 448-IM241S6S1BAUMA1CT-ND | € 5,25000 | MFR Recommended |


