N-Channel 100 V 14A (Ta), 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TTFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE065N10NM5CGATMA1

DigiKey Part Number
448-IQE065N10NM5CGATMA1TR-ND - Tape & Reel (TR)
448-IQE065N10NM5CGATMA1CT-ND - Cut Tape (CT)
448-IQE065N10NM5CGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE065N10NM5CGATMA1
Description
TRENCH >=100V PG-TTFN-9
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 14A (Ta), 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TTFN-9-1
Datasheet
 Datasheet
EDA/CAD Models
IQE065N10NM5CGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 48µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TTFN-9-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IQE065N10NM5ATMA1Infineon Technologies6 198448-IQE065N10NM5ATMA1CT-ND€ 2,94000Parametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,84000€ 2,84
10€ 1,84700€ 18,47
100€ 1,27910€ 127,91
500€ 1,03658€ 518,29
1 000€ 1,00777€ 1 007,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,82334€ 4 116,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,84000
Unit Price with VAT:€ 3,46480