
IPP073N13NM6AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP073N13NM6AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP073N13NM6AKSA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 135 V 15A (Ta), 98A (Tc) 3.8W (Ta), 158W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 40A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 73µA |
Series | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 68 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 158W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 135 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,24000 | € 3,24 |
| 50 | € 1,63180 | € 81,59 |
| 100 | € 1,47620 | € 147,62 |
| 500 | € 1,20342 | € 601,71 |
| 1 000 | € 1,11579 | € 1 115,79 |
| 2 000 | € 1,04215 | € 2 084,30 |
| 5 000 | € 0,98270 | € 4 913,50 |
| Unit Price without VAT: | € 3,24000 |
|---|---|
| Unit Price with VAT: | € 3,95280 |

