IM241S6S1JALMA1 | |
---|---|
DigiKey Part Number | 448-IM241S6S1JALMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241S6S1JALMA1 |
Description | CIPOS MICRO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 7,73000 | € 7,73 |
15 | € 5,78600 | € 86,79 |
30 | € 5,48267 | € 164,48 |
105 | € 5,06371 | € 531,69 |
255 | € 4,84455 | € 1 235,36 |
510 | € 4,70763 | € 2 400,89 |
1 005 | € 4,59706 | € 4 620,05 |
Unit Price without VAT: | € 7,73000 |
---|---|
Unit Price with VAT: | € 9,43060 |