
ICE3RBR4765JGXUMA1 | |
|---|---|
DigiKey Part Number | ICE3RBR4765JGXUMA1TR-ND - Tape & Reel (TR) ICE3RBR4765JGXUMA1CT-ND - Cut Tape (CT) ICE3RBR4765JGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3RBR4765JGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DSO-12-19 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 25V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 24 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Voltage - Breakdown 650V | Supplier Device Package PG-DSO-12-19 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,97400 | € 9,74 |
| 25 | € 0,88440 | € 22,11 |
| 100 | € 0,78540 | € 78,54 |
| 250 | € 0,73824 | € 184,56 |
| 500 | € 0,70978 | € 354,89 |
| 1 000 | € 0,70322 | € 703,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,66166 | € 1 654,15 |
| 5 000 | € 0,64677 | € 3 233,85 |
| 7 500 | € 0,63931 | € 4 794,83 |
| 12 500 | € 0,63104 | € 7 888,00 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

