
GS-065-060-5-T-A-MR | |
|---|---|
DigiKey Part Number | 448-GS-065-060-5-T-A-MRTR-ND - Tape & Reel (TR) 448-GS-065-060-5-T-A-MRCT-ND - Cut Tape (CT) 448-GS-065-060-5-T-A-MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS-065-060-5-T-A-MR |
Description | GS-065-060-5-T-A-MR |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) Surface Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 16.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +7V, -10V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 516 pF @ 400 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 18A, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,55000 | € 36,55 |
| 10 | € 27,36500 | € 273,65 |
| 100 | € 24,96580 | € 2 496,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 24,96580 | € 6 241,45 |
| Unit Price without VAT: | € 36,55000 |
|---|---|
| Unit Price with VAT: | € 44,59100 |


