ESD8V0L1B-02LRH E6433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 67 792
Unit Price: € 0,31000
Datasheet
21V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8V0L1B-02LRH E6433

DigiKey Part Number
ESD8V0L1B-02LRHE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD8V0L1B-02LRH E6433
Description
TVS DIODE 14VWM 21V PGTSLP217
Customer Reference
Detailed Description
21V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
8.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V (Max)
Package / Case
SOD-882
Voltage - Breakdown (Min)
14.5V (Typ)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD217B102ELE6327XTMA1Infineon Technologies67 792ESD217B102ELE6327XTMA1CT-ND€ 0,31000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types