
CY9BF429TBGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF429TBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF429TBGL-GK7E1 |
Description | IC MCU 32BIT 1.56MB 192LFBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B420TA Microcontroller IC 32-Bit 60MHz 1.5625MB (1.5625M x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x10b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 192-FBGA (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 192-LFBGA |
Number of I/O 154 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 520 | € 10,81107 | € 16 432,83 |
| Unit Price without VAT: | € 10,81107 |
|---|---|
| Unit Price with VAT: | € 13,18951 |

