
CY9BF329TABGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF329TABGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF329TABGL-GK7E1 |
Description | IC MCU 32B 1.5625MB FLSH 192FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320TA Microcontroller IC 32-Bit 60MHz 1.5625MB (1.5625M x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 192-FBGA (12x12) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | Package / Case 192-LFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 520 | € 11,28226 | € 17 149,04 |
| Unit Price without VAT: | € 11,28226 |
|---|---|
| Unit Price with VAT: | € 13,76436 |

