


CY8C4147LQE-S283 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LQE-S283-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LQE-S283 |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147LQE-S283 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10b, 20x12b SAR |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 40-QFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | Package / Case 40-UFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,15000 | € 6,15 |
| 10 | € 4,74500 | € 47,45 |
| 25 | € 4,39240 | € 109,81 |
| 100 | € 4,00440 | € 400,44 |
| 490 | € 3,71088 | € 1 818,33 |
| 980 | € 3,61858 | € 3 546,21 |
| 1 470 | € 3,57237 | € 5 251,38 |
| Unit Price without VAT: | € 6,15000 |
|---|---|
| Unit Price with VAT: | € 7,50300 |

