


CY8C4147AZS-S265T | |
|---|---|
DigiKey Part Number | 448-CY8C4147AZS-S265TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4147AZS-S265T |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147AZS-S265T Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 16, 20x10/12b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 54 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,68243 | € 5 523,65 |
| Unit Price without VAT: | € 3,68243 |
|---|---|
| Unit Price with VAT: | € 4,49256 |

