


CY8C4147AZA-S285 | |
|---|---|
DigiKey Part Number | 448-CY8C4147AZA-S285-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147AZA-S285 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147AZA-S285 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 10/12b SAR; D/A 1x7/8b |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,58000 | € 5,58 |
| 10 | € 4,28500 | € 42,85 |
| 25 | € 3,96200 | € 99,05 |
| 160 | € 3,51400 | € 562,24 |
| 320 | € 3,39819 | € 1 087,42 |
| 640 | € 3,30284 | € 2 113,82 |
| 1 120 | € 3,23834 | € 3 626,94 |
| 2 560 | € 3,15982 | € 8 089,14 |
| Unit Price without VAT: | € 5,58000 |
|---|---|
| Unit Price with VAT: | € 6,80760 |

