


CY7C1049CV33-15ZSXE | |
|---|---|
DigiKey Part Number | CY7C1049CV33-15ZSXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049CV33-15ZSXE |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1049CV33-15ZSXE Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

