Similar
Similar
Similar

BFR 360T E6327 | |
|---|---|
DigiKey Part Number | BFR360TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 360T E6327 |
Description | RF TRANS NPN 9V 14GHZ PG-SC75-3D |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | Power - Max 210mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 15mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 9V | Package / Case SC-75, SOT-416 |
Frequency - Transition 14GHz | Supplier Device Package PG-SC75-3D |
Noise Figure (dB Typ @ f) 1dB @ 1.8GHz | Base Product Number |
Gain 13.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR 360L3 E6327 | Infineon Technologies | 0 | BFR360L3E6327-ND | € 0,10591 | Similar |
| 2SC5245A-4-TL-E | onsemi | 0 | 2SC5245A-4-TL-EOSCT-ND | € 0,00000 | Similar |
| 2SC5551AF-TD-E | onsemi | 0 | 2SC5551AF-TD-EOSTR-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09684 | € 581,04 |
| 9 000 | € 0,09534 | € 858,06 |
| 15 000 | € 0,09368 | € 1 405,20 |
| 21 000 | € 0,09271 | € 1 946,91 |
| 30 000 | € 0,09178 | € 2 753,40 |
| 75 000 | € 0,08978 | € 6 733,50 |
| Unit Price without VAT: | € 0,09684 |
|---|---|
| Unit Price with VAT: | € 0,11814 |




