
IS.ACAMUSBB-1.5M | ||
---|---|---|
Digi-Key Part Number | 2198-IS.ACAMUSBB-1.5M-ND | |
Manufacturer | ||
Manufacturer Product Number | IS.ACAMUSBB-1.5M | |
Description | CBL USB2.0 A PLUG TO B PLG 4.92' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | USB 2.0 Cable A Male to B Male 4.92' (1.50m) Unshielded | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Industrial Shields | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Configuration | A Male to B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 10,18000 | € 10,18 |
10 | € 10,05000 | € 100,50 |
25 | € 9,91160 | € 247,79 |
50 | € 9,77400 | € 488,70 |
100 | € 9,63630 | € 963,63 |
250 | € 8,81036 | € 2 202,59 |
500 | € 8,25972 | € 4 129,86 |
1 000 | € 7,70908 | € 7 709,08 |
Attribute | Description |
---|---|
Other Names | 2198-IS.ACAMUSBB-1.5M |
Standard Package | 1 |