20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3351AH-20.000MHZ

DigiKey Part Number
2780-ISM97-3351AH-20.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISM97-3351AH-20.000MHZ
Description
OSC XO 20MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Cut Tape (CT)
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO32C3C271-20.000MSuntsu Electronics, Inc.1282388-SXO32C3C271-20.000M-ND€ 0,72000Parametric Equivalent
In-Stock: 607
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,97000€ 0,97
10€ 0,84100€ 8,41
25€ 0,79480€ 19,87
50€ 0,76200€ 38,10
100€ 0,73050€ 73,05
250€ 0,69084€ 172,71
500€ 0,66226€ 331,13
Unit Price without VAT:€ 0,97000
Unit Price with VAT:€ 1,18340