
HC49USM-FF5F18-18.432 MHZ | |
|---|---|
DigiKey Part Number | 2780-HC49USM-FF5F18-18.4320MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF5F18-18.4320MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF5F18-18.4320MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF5F18-18.432 MHZ |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.186" W (11.40mm x 4.73mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-18-5PLX-AGN-TR | ECS Inc. | 1 910 | XC2791CT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,20400 | € 5,10 |
| 50 | € 0,19560 | € 9,78 |
| 100 | € 0,18760 | € 18,76 |
| 250 | € 0,17736 | € 44,34 |
| 500 | € 0,17002 | € 85,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16298 | € 162,98 |
| 2 000 | € 0,15624 | € 312,48 |
| 3 000 | € 0,15242 | € 457,26 |
| 5 000 | € 0,14775 | € 738,75 |
| 7 000 | € 0,14475 | € 1 013,25 |
| 10 000 | € 0,14164 | € 1 416,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

