Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRBM2100-50A-AA | |
|---|---|
DigiKey Part Number | 1885-NRBM2100-50A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRBM2100-50A-AA |
Description | CIRCUIT PROTECTOR 50A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 50A 250 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRBM2100-50A-MA | IDEC | 0 | 1885-NRBM2100-50A-MA-ND | € 76,32000 | Parametric Equivalent |
| NRBM2100-F-50A-AA | IDEC | 0 | 1885-NRBM2100-F-50A-AA-ND | € 81,56000 | Parametric Equivalent |
| NRBM2100-F-50A-BA | IDEC | 0 | 1885-NRBM2100-F-50A-BA-ND | € 81,56000 | Parametric Equivalent |
| NRBM2100-F-50A-MA | IDEC | 0 | 1885-NRBM2100-F-50A-MA-ND | € 81,56000 | Parametric Equivalent |
| NRBM2111-50A-AA | IDEC | 0 | 1885-NRBM2111-50A-AA-ND | € 83,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,32000 | € 76,32 |
| Unit Price without VAT: | € 76,32000 |
|---|---|
| Unit Price with VAT: | € 93,11040 |

