
SUCOFORM_222_LA_CU_CMP | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_222_LA_CU_CMP-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_222_LA_CU_CMP |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Copper, Silver Coated |
Packaging Bulk | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.189" (4.80mm) |
Cable Type Coaxial | Shield Material Copper, Tinned |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.244" (6.20mm) | VoP, Velocity of Propagation 76.7 |
Shield Type Braid | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 17,37100 | € 1 737,10 |
| Unit Price without VAT: | € 17,37100 |
|---|---|
| Unit Price with VAT: | € 21,19262 |

