
65010_N-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-65010_N-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65010_N-50-1/133_NE |
Description | RF TERMINATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Anodized |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Aluminum |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 164,66000 | € 164,66 |
| Unit Price without VAT: | € 164,66000 |
|---|---|
| Unit Price with VAT: | € 200,88520 |

