Parametric Equivalent

11_SMA-R50-2-113/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-R50-2-113/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-R50-2-113/133_NE |
Description | 11_SMA-R50-2-113/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-R50-2-113/133_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RD-316 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-R50-2-113/133_NP | Huber+Suhner, Inc. | 0 | 3628-11_SMA-R50-2-113/133_NP-ND | € 3,44068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 6,44200 | € 64,42 |
| Unit Price without VAT: | € 6,44200 |
|---|---|
| Unit Price with VAT: | € 7,85924 |







