
E3SB25E00000DE | |
|---|---|
DigiKey Part Number | 3186-E3SB25E00000DETR-ND - Tape & Reel (TR) 3186-E3SB25E00000DECT-ND - Cut Tape (CT) 3186-E3SB25E00000DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB25E00000DE |
Description | XTAL 3225 25MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,25600 | € 2,56 |
| 25 | € 0,24200 | € 6,05 |
| 50 | € 0,23180 | € 11,59 |
| 100 | € 0,22230 | € 22,23 |
| 250 | € 0,21020 | € 52,55 |
| 500 | € 0,20152 | € 100,76 |
| 1 000 | € 0,19318 | € 193,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18066 | € 541,98 |
| 6 000 | € 0,17319 | € 1 039,14 |
| 9 000 | € 0,16896 | € 1 520,64 |
| 15 000 | € 0,16379 | € 2 456,85 |
| 21 000 | € 0,16047 | € 3 369,87 |
| 30 000 | € 0,15702 | € 4 710,60 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |



