MFR Recommended

UM-LR-PC(47) | |
|---|---|
DigiKey Part Number | 26-UM-LR-PC(47)-ND |
Manufacturer | |
Manufacturer Product Number | UM-LR-PC(47) |
Description | CONN UMC RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -30°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UM-LR-PC-A(40) | Hirose Electric Co Ltd | 0 | 26-UM-LR-PC-A(40)-ND | € 10,03200 | MFR Recommended |

