Similar

ER8-20P-0.8SV-5H(10) | |
|---|---|
DigiKey Part Number | 26-ER8-20P-0.8SV-5H(10)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8-20P-0.8SV-5H(10) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20P-0.8SV-5H(10) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER8-20P-0.8SV-5H | Hirose Electric Co Ltd | 462 | H125538CT-ND | € 3,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | € 1,07806 | € 350,37 |
| Unit Price without VAT: | € 1,07806 |
|---|---|
| Unit Price with VAT: | € 1,31523 |


