


M402VM-3-016-02NR | |
|---|---|
DigiKey Part Number | M402VM-3-016-02NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M402VM-3-016-02NR |
Description | CONN PLUG 16POS SMD TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M402VM-3-016-02NR Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.079" (2.00mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,39931 | € 2 395,86 |
| Unit Price without VAT: | € 0,39931 |
|---|---|
| Unit Price with VAT: | € 0,48716 |


