094739000xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09473900034

Digi-Key Part Number
09473900034-ND
Manufacturer
Manufacturer Product Number
09473900034
Description
CABLE MOD 6P4C RA PLG-CBL 32.81'
Detailed Description
Modular Cable Plug, Angled Left, 90° to Cable 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug, Angled Left, 90° to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Standard Package1